SG-8101 Programmable Crystal Oscillators

Epson's high-stability programmable crystal oscillator is designed to be ideal for a wide range of industrial applications

Image of Epson SG-8101 Programmable Crystal OscillatorsEpson's SG-8101 series offers high-stability programmable crystal oscillators which are ideal for a wide range of industrial applications. With Epson’s fractional-N PLL technology, the SG-8101 allows any frequency to be programmed from 0.67 MHz to 170 MHz. The SG-8101 series provides high stability down to ±15 ppm and features low power consumption of less than 2.7 mA (typical) from 1.8 V to 3.3 V power supplies. The SG-8101 series operates within a wide temperature range from -40°C to +105°C, ideal for harsh industrial environments.

The SG-8101 can be ordered with an accuracy of ±15 ppm, ±20 ppm, or ±50 ppm over a temperature range of -40°C to +85°C or -40°C to +105°C, and it is available in several industry-standard packages and standard pin-outs.

Programmable crystal oscillators provide very short production or prototype lead times, from few samples to mass production quantities.

Features
  • Wide temperature range: -40°C to +85°C or -40°C to +105°C
  • High stability: ±15 ppm, ±20 ppm, or ±50 ppm
  • Frequency range: 0.67 MHz to 170 MHz
  • Wide temperature range: -40°C to +85°C or -40°C to +105°C
  • High stability: ±15 ppm, ±20 ppm, or ±50 ppm
  • Frequency range: 0.67 MHz to 170 MHz
Applications
  • Audio/video
  • Test and instrumentation
  • Automation
  • Portable medical devices
  • Printers/copiers
  • ATE and HVAC
  • Elevators

SG-8101 Programmable Crystal Oscillators

ImageManufacturer Part NumberDescriptionAvailable Frequency RangeOutputSpread Spectrum BandwidthAvailable QuantityPriceView Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TBGPAXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 170 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.28View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TBGPBXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 170 MHzCMOS-0 - Immediate
110 - Factory Stock
$5.28View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TBGPCXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 20 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.28View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TBGSAXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 170 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.28View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TBGSBXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 170 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.28View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TBGSCXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 20 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.07View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TCHPAXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 170 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.28View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TCHPBXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 170 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.28View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TCHPCXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 20 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.07View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TCHSAXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 170 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.28View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TCHSBXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 170 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.28View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TCHSCXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 20 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.07View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TJHPAXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 170 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.28View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TJHPBXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 170 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.07View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TJHPCXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 20 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.07View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TJHSAXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 170 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.07View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TJHSBXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 170 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.07View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CA-TJHSCXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 20 MHzCMOS-0 - Immediate
112 - Factory Stock
$5.07View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CB-TBGPAXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 170 MHzCMOS-0 - Immediate
79 - Factory Stock
$5.25View Details
XTAL OSC PROG XO CMOS 1.62VSG-8101CB-TBGPBXTAL OSC PROG XO CMOS 1.62V670 kHz ~ 170 MHzCMOS-0 - Immediate
79 - Factory Stock
$5.25View Details
Published: 2016-11-15